Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8AIG-16.000MHZ-8-1Z-T
Newark Part No.
Re-Reel80AH1503
Cut Tape80AH1503
Product RangeABM8AIG Series
Your Part Number
Technical Datasheet
948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 10+ | $0.748 |
| 25+ | $0.735 |
| 50+ | $0.721 |
| 100+ | $0.696 |
| 250+ | $0.689 |
| 500+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-16.000MHZ-8-1Z-T
Newark Part No.
Re-Reel80AH1503
Cut Tape80AH1503
Product RangeABM8AIG Series
Technical Datasheet
Product RangeABM8AIG Series
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM8AIG Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability