Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.808 |
10+ | $0.709 |
25+ | $0.678 |
50+ | $0.646 |
100+ | $0.621 |
250+ | $0.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-25.000MHZ-8-T
Newark Part No.94AC3710
Product RangeABM8AIG
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -100ppm
Load Capacitance8pF
Frequency Tolerance + / -50ppm
Product RangeABM8AIG
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
ABM8AIG
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability