Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-24.000MHZ-18-D2Y-T
Newark Part No.60R3970
Product RangeABM8G Series
Your Part Number
1,615 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.524 | $0.283 |
| 10+ | $0.465 | $0.283 |
| 25+ | $0.428 | $0.283 |
| 50+ | $0.420 | $0.283 |
| 100+ | $0.412 | $0.283 |
| 250+ | $0.393 | $0.283 |
| 500+ | $0.379 | $0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-24.000MHZ-18-D2Y-T
Newark Part No.60R3970
Product RangeABM8G Series
Technical Datasheet
Frequency Nom24MHz
Product RangeABM8G Series
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ABM8G-24.000MHZ-18-D2Y-T is a 3.2 x 2.5 x 1mm 20 and 30ppm ultra miniature ceramic surface-mount Crystal features glass sealed assures high reliability and high temperature operation, tight tolerance and stability. The ABM8G series crystal for use with the modems, communication, test and thin equipment, PMCIA, wireless and high density applications. It is IR reflow capable.
- Fundamental operation mode
- 60Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABM8G Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM8G-24.000MHZ-18-D2Y-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability