Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-B4Y-T
Newark Part No.
Full Reel73AJ0916
Cut Tape60R3973
Product RangeABM8G Series
Your Part Number
Technical Datasheet
1,827 In Stock
Need more?
827 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.823 |
| 25+ | $0.805 |
| 50+ | $0.786 |
| 100+ | $0.759 |
| 250+ | $0.733 |
| 500+ | $0.678 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.570 |
| 2000+ | $0.547 |
| 4000+ | $0.530 |
| 6000+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-25.000MHZ-B4Y-T
Newark Part No.
Full Reel73AJ0916
Cut Tape60R3973
Product RangeABM8G Series
Technical Datasheet
Product RangeABM8G Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABM8G Series
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM8G-25.000MHZ-B4Y-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability