Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8GAIG-28.63636MHZ-8-4Z-T
Newark Part No.80AH1522
Product RangeABM8GAIG Series
Technical Datasheet
914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.759 |
| 25+ | $0.757 |
| 50+ | $0.755 |
| 100+ | $0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8GAIG-28.63636MHZ-8-4Z-T
Newark Part No.80AH1522
Product RangeABM8GAIG Series
Technical Datasheet
Frequency Nom28.63636MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Load Capacitance8pF
Frequency Tolerance + / -30ppm
Product RangeABM8GAIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
28.63636MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
ABM8GAIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability