Print Page
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.060 |
| 25+ | $0.995 |
| 50+ | $0.935 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-16.000MHZ-B2-T
Newark Part No.02AJ9959
Product RangeABMM
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeABMM
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
18pF
Product Range
ABMM
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for ABMM-16.000MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability