Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-9-1-T
Newark Part No.56AC7527
Product RangeABS07AIG Series
Your Part Number
Technical Datasheet
3,624 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.849 |
| 25+ | $0.712 |
| 50+ | $0.682 |
| 100+ | $0.631 |
| 250+ | $0.610 |
| 500+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 75+ | $1.210 |
| 77+ | $1.160 |
| 152+ | $1.040 |
| 375+ | $0.998 |
| 750+ | $0.964 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-9-1-T
Newark Part No.56AC7527
Product RangeABS07AIG Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeABS07AIG Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for ABS07AIG-32.768KHZ-9-1-T
1 Product Found
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
9pF
Product Range
ABS07AIG Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability