Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-T
Newark Part No.13J1804
Product RangeABS25 Series
Your Part Number
Technical Datasheet
29,009 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.576 |
| 25+ | $0.488 |
| 50+ | $0.470 |
| 100+ | $0.433 |
| 250+ | $0.418 |
| 500+ | $0.404 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.369 |
| 6000+ | $0.367 |
| 12000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-T
Newark Part No.13J1804
Product RangeABS25 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeABS25 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Alternatives for ABS25-32.768KHZ-T
3 Products Found
Product Overview
ABS25-32.768KHZ-T is a 8.0 x 3.8 x 2.5mm Low Frequency SMD Crystal Oscillator. 2.5mm in height ideal for high density circuit boards.
- Plastic moulded SMD
- Extended industrial temperature range
- 70kohm ESR
- Ageing ±3ppm per year max
- 500Mohm insulation resistance
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
12.5pF
Product Range
ABS25 Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability