Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.400 |
| 25+ | $0.352 |
| 50+ | $0.343 |
| 100+ | $0.333 |
| 250+ | $0.311 |
| 500+ | $0.300 |
| 1000+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABSGS4C7-CDGM3B8M
Newark Part No.61AK1148
Technical Datasheet
Center Frequency-
Pass Band Frequency6.24GHz ~ 8.24GHz
SAW Filter ApplicationsDetection, IoT, Navigation, Secure Access, Tracking
No. of Pins4Pins
Filter Case Style0805 [2012 Metric]
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
-
SAW Filter Applications
Detection, IoT, Navigation, Secure Access, Tracking
Filter Case Style
0805 [2012 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
6.24GHz ~ 8.24GHz
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability