Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG1204-868-T
Newark Part No.73AJ0984
Product RangeACAG Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $4.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$12,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG1204-868-T
Newark Part No.73AJ0984
Product RangeACAG Series
Technical Datasheet
Center Frequency868MHz
Antenna Case Size12mm x 4mm x 1.6mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
868MHz
Product Range
ACAG Series
Antenna Case Size
12mm x 4mm x 1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ACAG1204-868-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
