Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-3225-900-T
Newark Part No.
Re-Reel48AK4006
Cut Tape48AK4006
Product RangeACMP-3225 Series
Your Part Number
Technical Datasheet
1,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.538 |
| 25+ | $0.481 |
| 50+ | $0.459 |
| 100+ | $0.438 |
| 250+ | $0.411 |
| 500+ | $0.404 |
| 1000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-3225-900-T
Newark Part No.
Re-Reel48AK4006
Cut Tape48AK4006
Product RangeACMP-3225 Series
Technical Datasheet
DC Current Rating1A
Inductance-
Product RangeACMP-3225 Series
Impedance90ohm
Common Mode Filter Case3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
Product Range
ACMP-3225 Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.2mm
Product Length
3.2mm
Product Height
2.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
90ohm
Inductor Case / Package
-
Product Width
2.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability