Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-4724-900-T
Newark Part No.48AK4008
Product RangeACMP-4724 Series
Technical Datasheet
785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.100 |
| 25+ | $0.987 |
| 50+ | $0.964 |
| 100+ | $0.940 |
| 250+ | $0.893 |
| 500+ | $0.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-4724-900-T
Newark Part No.48AK4008
Product RangeACMP-4724 Series
Technical Datasheet
DC Current Rating3.2A
Inductance-
Product RangeACMP-4724 Series
Impedance90ohm
Inductor Case / Package-
Common Mode Filter Case4.7mm x 4.5mm x 2.4mm
Product Length4.7mm
Product Width4.5mm
Product Height2.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.2A
Product Range
ACMP-4724 Series
Inductor Case / Package
-
Product Length
4.7mm
Product Height
2.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
4.7mm x 4.5mm x 2.4mm
Product Width
4.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability