Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q4523E-201-T
Newark Part No.38AK6016
Product RangeACMS-Q4523E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $1.040 |
25+ | $0.991 |
50+ | $0.942 |
100+ | $0.893 |
250+ | $0.883 |
500+ | $0.873 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q4523E-201-T
Newark Part No.38AK6016
Product RangeACMS-Q4523E Series
Technical Datasheet
DC Current Rating110mA
Inductance200µH
Product RangeACMS-Q4523E Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 2.3mm
Product Length4.5mm
Product Width3.2mm
Product Height2.3mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
110mA
Product Range
ACMS-Q4523E Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
2.3mm
SVHC
No SVHC (07-Nov-2024)
Inductance
200µH
Impedance
-
Common Mode Filter Case
4.5mm x 3.2mm x 2.3mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ACMS-Q4523E-201-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability