Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACR0301U
Newark Part No.90AJ5341
Product RangeACR Series
Your Part Number
Technical Datasheet
1,785 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.390 |
| 25+ | $1.220 |
| 50+ | $1.070 |
| 100+ | $0.925 |
| 250+ | $0.857 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR0301U
Newark Part No.90AJ5341
Product RangeACR Series
Technical Datasheet
Center Frequency7.37GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product RangeACR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
7.37GHz
Product Range
ACR Series
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability