Print Page
Image is for illustrative purposes only. Please refer to product description.
778 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 5+ | $26.650 |
| 10+ | $25.530 |
| 25+ | $23.550 |
| 50+ | $21.850 |
| 100+ | $21.470 |
| 250+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBD045015-SG2
Newark Part No.80AH1527
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.57542GHz
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.602GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.57542GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability