Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.420 |
| 5+ | $43.970 |
| 10+ | $38.840 |
Price for:Each
Minimum: 1
Multiple: 1
$50.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEARBD040038-S1621
Newark Part No.34AH0211
Technical Datasheet
Antenna TypeIridium
Frequency Min1.616GHz
Frequency Max1.6265GHz
Antenna MountingMagnetic
Gain0.46dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Iridium
Frequency Max
1.6265GHz
Gain
0.46dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.616GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability