Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFC8513U4GS-0100S
Newark Part No.57AJ4564
Product RangeAFC8513U4G
Technical Datasheet
804 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFC8513U4GS-0100S
Newark Part No.57AJ4564
Product RangeAFC8513U4G
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min698MHz
Frequency Max4GHz
Antenna MountingAdhesive
Gain5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeAFC8513U4G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
4GHz
Gain
5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
AFC8513U4G
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability