Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFS14A72-2436.00-T3
Newark Part No.73AJ1055
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A72-2436.00-T3
Newark Part No.73AJ1055
Technical Datasheet
Center Frequency2.436GHz
Filter Case StyleSMD
No. of Pins5Pins
SAW Filter ApplicationsWireless Communication, Remote Control, Cellular Phones
Pass Band Frequency-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.436GHz
No. of Pins
5Pins
Pass Band Frequency
-
SVHC
No SVHC (25-Jun-2025)
Filter Case Style
SMD
SAW Filter Applications
Wireless Communication, Remote Control, Cellular Phones
Product Range
-
Technical Docs (2)
Alternatives for AFS14A72-2436.00-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability