Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.810 |
| 50+ | $2.600 |
| 100+ | $2.350 |
| 250+ | $2.090 |
| 500+ | $1.820 |
| 1000+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS1575.42S4-T
Newark Part No.56AC7540
Technical Datasheet
Center Frequency1.57542GHz
Filter Case StyleSMD
SAW Filter ApplicationsGPS, RF Devices
No. of Pins6Pins
Pass Band Frequency1.57422GHz a 1.57662GHz
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for AFS1575.42S4-T
1 Product Found
Technical Specifications
Center Frequency
1.57542GHz
SAW Filter Applications
GPS, RF Devices
Pass Band Frequency
1.57422GHz a 1.57662GHz
Automotive Qualification Standard
-
Filter Case Style
SMD
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability