Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFS869S3-T
Newark Part No.
Full Reel73AJ1057
Re-Reel40Y2076
Cut Tape40Y2076
Your Part Number
Technical Datasheet
864 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.97 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.38 |
| 2000+ | $2.31 |
| 4000+ | $2.25 |
| 6000+ | $2.25 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS869S3-T
Newark Part No.
Full Reel73AJ1057
Re-Reel40Y2076
Cut Tape40Y2076
Technical Datasheet
Center Frequency869MHz
Filter Case / PackageSMD
SAW Filter ApplicationsRemote Control Receivers
No. of Pins6Pins
Pass Band Frequency865MHz ~ 873MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
869MHz
SAW Filter Applications
Remote Control Receivers
Pass Band Frequency
865MHz ~ 873MHz
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Alternatives for AFS869S3-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability