Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIAC-4125C-R538J-T
Newark Part No.67AK2990
Product RangeAIAC-4125C Series
Technical Datasheet
Packaging Options
940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAC-4125C-R538J-T
Newark Part No.67AK2990
Product RangeAIAC-4125C Series
Technical Datasheet
Inductance538nH
RMS Current (Irms)2A
Product RangeAIAC-4125C Series
Inductance Tolerance± 5%
DC Resistance Max42mohm
Self Resonant Frequency400MHz
Product Length9mm
Product Width4.4mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
538nH
Product Range
AIAC-4125C Series
DC Resistance Max
42mohm
Product Length
9mm
Product Height
4.6mm
RMS Current (Irms)
2A
Inductance Tolerance
± 5%
Self Resonant Frequency
400MHz
Product Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability