Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALAN210001-3J61DT
Newark Part No.65AH3729
Product RangeALAN210001 Series
Technical Datasheet
276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.510 |
10+ | $5.180 |
25+ | $4.990 |
50+ | $4.750 |
100+ | $4.570 |
250+ | $4.480 |
500+ | $4.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALAN210001-3J61DT
Newark Part No.65AH3729
Product RangeALAN210001 Series
Technical Datasheet
Compatible With10/100/1000 Base-T PoE+
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALAN210001 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Compatible With
10/100/1000 Base-T PoE+
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
ALAN210001 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability