Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCA31-101-2R450G-S1F-T3
Newark Part No.60AC3505
Product RangeAMCA Series
Technical Datasheet
2,395 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 10+ | $0.946 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCA31-101-2R450G-S1F-T3
Newark Part No.60AC3505
Product RangeAMCA Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMCA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.45GHz
Product Range
AMCA Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMCA31-101-2R450G-S1F-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability