Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCA31-2R450G-S1F-T3
Newark Part No.73AJ1073
Product RangeAMCA Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.192 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCA31-2R450G-S1F-T3
Newark Part No.73AJ1073
Product RangeAMCA Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
AMCA Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AMCA31-2R450G-S1F-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability