Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOCJY2A-10.000MHZ
Newark Part No.12T1043
Product RangeAOCJY2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.590 |
Price for:Each
Minimum: 20
Multiple: 5
$3,011.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY2A-10.000MHZ
Newark Part No.12T1043
Product RangeAOCJY2 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -5ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageThrough Hole, 21mm x 21mm
Supply Voltage Nom3.3V
Product RangeAOCJY2 Series
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
5ppb
Oscillator Case / Package
Through Hole, 21mm x 21mm
Product Range
AOCJY2 Series
Operating Temperature Max
50°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
