Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY4B-10.000MHZ-SW
Newark Part No.12T1068
Product RangeAOCJY4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $172.020 |
| 10+ | $169.830 |
| 25+ | $167.550 |
Price for:Each
Minimum: 5
Multiple: 5
$860.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY4B-10.000MHZ-SW
Newark Part No.12T1068
Product RangeAOCJY4 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -2ppb
Oscillator Output CompatibilitySinewave
Oscillator CaseThrough Hole, 36.1mm x 27.2mm
Supply Voltage Nom12V
Product RangeAOCJY4 Series
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2ppb
Oscillator Case
Through Hole, 36.1mm x 27.2mm
Product Range
AOCJY4 Series
Operating Temperature Max
50°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate