Print Page
Image is for illustrative purposes only. Please refer to product description.
351 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.288 |
| 25+ | $0.288 |
| 50+ | $0.288 |
| 100+ | $0.288 |
| 500+ | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Patch
Frequency Max
868MHz
Gain
-1.37dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability