Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.320 |
| 500+ | $6.940 |
Price for:Each
Minimum: 450
Multiple: 450
$3,294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPARC2504A-SG3
Newark Part No.84AC0500
Technical Datasheet
Antenna TypePatch
Frequency Min1.558GHz
Frequency Max1.61GHz
Antenna MountingI-Pex Connector
Gain22dB
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
22dB
Input Impedance
50ohm
Product Range
-
Frequency Min
1.558GHz
Antenna Mounting
I-Pex Connector
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
