Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDMB-125.000MHZ-LY-T
Newark Part No.51AC8828
Product RangePure Silicon ASDMB
Technical Datasheet
486 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $5.170 |
| 25+ | $5.150 |
| 50+ | $5.140 |
| 100+ | $5.110 |
| 250+ | $5.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-125.000MHZ-LY-T
Newark Part No.51AC8828
Product RangePure Silicon ASDMB
Technical Datasheet
Frequency Nom125MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
125MHz
Frequency Stability + / -
10ppm
Product Range
Pure Silicon ASDMB
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ASDMB-125.000MHZ-LY-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability