Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-101M-T
Newark Part No.12AC0010
Product RangeASPIAIG-S8050 Series
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 10+ | $0.547 |
| 25+ | $0.490 |
| 50+ | $0.478 |
| 100+ | $0.467 |
| 250+ | $0.403 |
| 500+ | $0.386 |
| 1000+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-101M-T
Newark Part No.12AC0010
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeASPIAIG-S8050 Series
Power Inductor Case8mm x 8mm x 5mm
Inductor Case / Package-
DC Resistance Max0.326ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.6A
Power Inductor Case
8mm x 8mm x 5mm
DC Resistance Max
0.326ohm
Product Length
8mm
Product Height
5mm
Alternatives for ASPIAIG-S8050-101M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability