0
0 Items$0.00

Shielded SMD Power Inductors :

10,696 Products Found
Find a huge range of Shielded SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$2.240
100+$1.870
250+$1.740
500+$1.530
More Pricing...
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
25+$2.230
100+$1.860
250+$1.730
500+$1.520
More Pricing...
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.870
25+$2.700
100+$2.530
250+$2.160
500+$1.950
More Pricing...
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.646
25+$0.544
100+$0.459
250+$0.427
500+$0.419
More Pricing...
2.2µH
6.3A
Shielded
-
-
7.4A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
82Y7778

RoHS

Each
1+$2.250
25+$2.210
100+$1.970
250+$1.910
500+$1.840
More Pricing...
2.2µH
4.7A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$1.280
100+$1.190
250+$1.170
500+$1.140
More Pricing...
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$2.420
100+$2.070
250+$2.030
500+$1.980
More Pricing...
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.730
25+$2.460
100+$2.230
250+$2.180
500+$2.140
More Pricing...
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.113
100+$0.107
250+$0.096
500+$0.093
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
70K9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.040
100+$0.876
250+$0.832
500+$0.786
More Pricing...
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
08P2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$2.570
100+$2.130
250+$1.980
500+$1.740
More Pricing...
22µH
3.37A
Shielded
-
-
3.77A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
0.036ohm
± 20%
12mm
-
12mm
6mm
-
-
53K4845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$1.100
100+$0.930
250+$0.883
500+$0.836
More Pricing...
470nH
17.5A
Shielded
-
-
26A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
2525 [6363 Metric]
4.2mohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.820
100+$2.530
250+$2.190
500+$2.070
More Pricing...
100µH
2.5A
Shielded
-
-
3.1A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.219
25+$0.182
100+$0.153
250+$0.146
500+$0.138
More Pricing...
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.610
100+$1.360
250+$1.220
500+$1.000
More Pricing...
6.8µH
1.3A
Shielded
-
-
1.25A
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
64T2380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.432
25+$0.365
100+$0.309
250+$0.302
500+$0.296
More Pricing...
10µH
2.5A
Shielded
-
-
3A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
0.0586ohm
± 20%
6mm
-
6mm
4.5mm
-
-
08P2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.440
25+$2.290
100+$2.000
250+$1.820
500+$1.630
More Pricing...
220µH
1.3A
Shielded
-
-
1.49A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
0.39ohm
± 20%
12mm
-
12mm
8mm
-
-
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.962
25+$0.814
100+$0.689
250+$0.655
500+$0.621
More Pricing...
1µH
4.5A
Shielded
-
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
-
-
53K4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.030
100+$0.873
250+$0.828
500+$0.785
More Pricing...
2.2µH
8A
Shielded
-
-
14A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.040
100+$0.881
250+$0.837
500+$0.792
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$2.090
100+$1.900
250+$1.760
500+$1.590
More Pricing...
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
51Y5229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$1.260
100+$1.120
250+$1.090
500+$1.050
More Pricing...
10µH
850mA
Shielded
-
-
125mA
WE-PMI Series
-
-
-
1008 [2520 Metric]
0.3ohm
± 20%
2.5mm
-
2mm
1mm
-
-
87X9929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.740
100+$1.550
250+$1.500
500+$1.440
More Pricing...
2.2µH
2.4A
Shielded
-
-
4.3A
WE-MAPI Series
-
3mm x 3mm x 2mm
-
-
80mohm
± 20%
3mm
-
3mm
2mm
-
-
90W0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$1.140
100+$0.968
250+$0.949
500+$0.929
More Pricing...
3.3µH
6.5A
Shielded
-
-
7A
SRP6540 Series
-
7.2mm x 6.5mm x 4mm
-
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
-
-
75X1206

RoHS

Each
1+$9.810
25+$8.850
100+$8.350
250+$7.940
500+$7.530
More Pricing...
22µH
30A
Shielded
-
-
18A
WE-HCF Series
-
28.5mm x 19.5mm x 18.5mm
-
-
2.4mohm
± 15%
28.5mm
-
19.5mm
18.5mm
-
-
1-25 of 10696 items
of 428 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK