0
0 Items$0.00

Wirewound SMD Power Inductors :

274 Products Found
Find a huge range of Wirewound SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Taiyo Yuden & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
47AK1072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.253
100+$0.213
250+$0.198
500+$0.197
More Pricing...
1µH
3.5A
Wirewound
4A
MCOIL LSEP Series
0806 [2016 Metric]
0806 [2016 Metric]
0.048ohm
± 20%
2mm
1.6mm
1mm
47AK1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.119
100+$0.100
250+$0.093
500+$0.087
More Pricing...
4.7µH
680mA
Wirewound
680mA
LSQPA Series
1007 [2518 Metric]
1007 [2518 Metric]
0.26ohm
± 20%
2.5mm
1.8mm
1.8mm
50AK8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
25+$0.216
100+$0.205
250+$0.183
500+$0.179
More Pricing...
68µH
320mA
Wirewound
520mA
LCXN Series
-
-
1.2ohm
± 20%
4mm
4mm
1.8mm
50AK8817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.180
100+$0.171
250+$0.141
500+$0.134
More Pricing...
3.3µH
1.2A
Wirewound
1.2A
LCXN Series
-
-
0.12ohm
± 20%
3mm
3mm
1.2mm
50AK8847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.823
25+$0.693
100+$0.584
250+$0.552
500+$0.520
More Pricing...
6.5µH
5.2A
Wirewound
6A
LSXB Series
-
-
0.0234ohm
± 30%
10mm
9.8mm
5mm
50AK8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.280
100+$0.236
250+$0.219
500+$0.198
More Pricing...
1µH
2.3A
Wirewound
4.67A
LSXN Series
-
-
0.0636ohm
± 30%
5mm
5mm
1.2mm
50AK8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
25+$0.243
100+$0.205
250+$0.191
500+$0.179
More Pricing...
470nH
3.3A
Wirewound
6.4A
LSXN Series
-
-
30mohm
± 30%
5mm
5mm
1.4mm
50AK8886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.144
100+$0.122
250+$0.111
500+$0.104
More Pricing...
1µH
1.3A
Wirewound
2.61A
LSXN Series
-
-
0.0924ohm
± 30%
2.4mm
2.4mm
1.2mm
50AK8766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.327
100+$0.276
250+$0.269
500+$0.261
More Pricing...
1.5µH
2.2A
Wirewound
3.8A
LCXN Series
-
-
0.084ohm
± 30%
5mm
5mm
1.2mm
50AK8782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.421
25+$0.350
100+$0.297
250+$0.290
500+$0.270
More Pricing...
3.3µH
1.5A
Wirewound
1.6A
LCXN Series
-
-
0.162ohm
± 20%
6mm
6mm
1mm
50AK8796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.429
25+$0.359
100+$0.305
250+$0.296
500+$0.287
More Pricing...
1.5µH
3.6A
Wirewound
4.3A
LCXN Series
-
-
0.0312ohm
± 30%
6mm
6mm
2mm
50AK8818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.180
100+$0.171
250+$0.152
500+$0.151
More Pricing...
6.8µH
850mA
Wirewound
850mA
LCXN Series
-
-
0.228ohm
± 20%
3mm
3mm
1.2mm
50AK8884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.137
100+$0.114
250+$0.104
500+$0.098
More Pricing...
680nH
1.57A
Wirewound
2.3A
LSXN Series
-
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
50AK8794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.405
25+$0.305
100+$0.287
250+$0.251
500+$0.233
More Pricing...
3µH
3.4A
Wirewound
3.6A
LCXN Series
-
-
0.0299ohm
± 30%
6mm
6mm
2.8mm
50AK8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
25+$0.184
100+$0.156
250+$0.133
500+$0.129
More Pricing...
470nH
5A
Wirewound
6.9A
LSXN Series
-
-
0.0144ohm
± 30%
5mm
5mm
2mm
50AK8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.312
25+$0.277
100+$0.235
250+$0.215
500+$0.201
More Pricing...
10µH
620mA
Wirewound
620mA
LCXN Series
-
-
0.36ohm
± 20%
4mm
4mm
1mm
50AK8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.294
100+$0.280
250+$0.263
500+$0.240
More Pricing...
100µH
400mA
Wirewound
420mA
LCXN Series
-
-
1.02ohm
± 20%
5mm
5mm
2mm
50AK8813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.193
100+$0.183
250+$0.164
500+$0.153
More Pricing...
15µH
450mA
Wirewound
450mA
LCXN Series
-
-
0.66ohm
± 20%
3mm
3mm
1mm
50AK8896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
25+$0.278
100+$0.236
250+$0.230
500+$0.212
More Pricing...
68µH
1.2A
Wirewound
1.5A
LSXN Series
-
-
0.273ohm
± 20%
8mm
8mm
4mm
50AK8756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.282
25+$0.239
100+$0.203
250+$0.192
500+$0.183
More Pricing...
6.8µH
900mA
Wirewound
900mA
LCXN Series
-
-
150mohm
± 20%
4mm
4mm
1.2mm
50AK8852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.209
100+$0.176
250+$0.165
500+$0.154
More Pricing...
3.3µH
1.21A
Wirewound
1.4A
LSXN Series
-
-
0.0936ohm
± 20%
3mm
3mm
1.5mm
50AK8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.216
100+$0.206
250+$0.183
500+$0.179
More Pricing...
0.68µH
1.57A
Wirewound
2.2A
LCXN Series
-
-
0.072ohm
± 30%
2.4mm
2.4mm
1mm
50AK8757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.249
100+$0.236
250+$0.195
500+$0.191
More Pricing...
1.5µH
2.4A
Wirewound
3.3A
LCXN Series
-
-
0.0444ohm
± 30%
4mm
4mm
1.8mm
50AK8889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
25+$0.278
100+$0.236
250+$0.230
500+$0.212
More Pricing...
900nH
7.8A
Wirewound
14A
LSXN Series
-
-
7.8mohm
± 30%
8mm
8mm
4.2mm
47AK1122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
25+$0.135
100+$0.114
250+$0.112
500+$0.105
More Pricing...
6.8µH
250mA
Wirewound
250mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
0.611ohm
± 20%
2mm
1.25mm
1.25mm
1-25 of 274 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK