Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT1R5NMG
Newark Part No.
Re-Reel50AK8766
Cut Tape50AK8766
Product RangeLCXN Series
Also Known AsNRS5012T1R5NMGFV
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.066 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.440 | $0.066 |
| 10+ | $0.372 | $0.066 |
| 25+ | $0.353 | $0.066 |
| 50+ | $0.334 | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050MKT1R5NMG
Newark Part No.
Re-Reel50AK8766
Cut Tape50AK8766
Product RangeLCXN Series
Also Known AsNRS5012T1R5NMGFV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.2A
Inductor ConstructionWirewound
Saturation Current (Isat)3.8A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.084ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
DC Resistance Max
0.084ohm
Product Length
5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
