Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBH10050HL6R5NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AK8847RL
Cut Tape50AK8847
Product RangeLSXB Series
Also Known AsNR10050T6R5N
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.823 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 25+ | $0.693 |
| 100+ | $0.584 |
| 250+ | $0.552 |
| 500+ | $0.520 |
| 1000+ | $0.497 |
| 5000+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBH10050HL6R5NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AK8847RL
Cut Tape50AK8847
Product RangeLSXB Series
Also Known AsNR10050T6R5N
Technical Datasheet
Inductance6.5µH
RMS Current (Irms)5.2A
Inductor ConstructionWirewound
Saturation Current (Isat)6A
Product RangeLSXB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0234ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.5µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6A
Inductor Case / Package
-
DC Resistance Max
0.0234ohm
Product Length
10mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
