Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WHL3R0NMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8794RL
Cut Tape50AK8794
Product RangeLCXN Series
Also Known AsNRS6028T3R0NMGJV
Your Part Number
1,690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.405 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 25+ | $0.305 |
| 100+ | $0.287 |
| 250+ | $0.251 |
| 500+ | $0.233 |
| 1000+ | $0.213 |
| 2500+ | $0.201 |
| 5000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WHL3R0NMGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel50AK8794RL
Cut Tape50AK8794
Product RangeLCXN Series
Also Known AsNRS6028T3R0NMGJV
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.4A
Inductor ConstructionWirewound
Saturation Current (Isat)3.6A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0299ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
DC Resistance Max
0.0299ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
