Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2016KKT1R0M
Newark Part No.47AK1072
Product RangeMCOIL LSEP Series
Also Known AsMEKK2016H1R0M
Technical Datasheet
2,970 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.096 |
| 25+ | $0.096 |
| 50+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2016KKT1R0M
Newark Part No.47AK1072
Product RangeMCOIL LSEP Series
Also Known AsMEKK2016H1R0M
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionWirewound
Saturation Current (Isat)4A
Product RangeMCOIL LSEP Series
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
MCOIL LSEP Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.048ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability