1µH SMD Power Inductors:

743 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
10+
$0.589
25+
$0.521
50+
$0.441
100+
$0.377
More Pricing...
Total:$3.34
Min: 5 / Mult: 5
1µH
-
Shielded
-
2A
3.1A
DFE201210U Series
-
-
2mm x 1.2mm x 1mm
-
-
0.095ohm
± 20%
2mm
Iron
1.2mm
1mm
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Total:$1.10
Min: 1 / Mult: 1
1µH
4.5A
Shielded
-
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
73T9657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.627
10+
$0.532
25+
$0.509
50+
$0.486
100+
$0.462
Total:$0.63
Min: 1 / Mult: 1
Total:$46.20
Min: 100 / Mult: 1
1µH
7.8A
Shielded
-
-
11A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
0.01ohm
± 30%
8mm
-
8mm
4mm
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.440
25+
$1.370
50+
$1.300
100+
$1.220
More Pricing...
Total:$8.40
Min: 5 / Mult: 5
1µH
11.2A
Shielded
-
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
-
-
7700µohm
± 20%
5.5mm
-
5.3mm
2.9mm
80AH9692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.380
25+
$1.320
50+
$1.250
100+
$1.180
More Pricing...
Total:$8.15
Min: 5 / Mult: 5
1µH
7.9A
Shielded
-
-
8.6A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
-
-
0.0118ohm
± 20%
4.1mm
-
4.1mm
1.9mm
82T3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.930
25+
$2.840
50+
$2.730
100+
$2.630
More Pricing...
Total:$14.95
Min: 5 / Mult: 5
1µH
5A
Shielded
-
-
9A
WE-LHMI Series
-
4.45mm x 4.06mm x 1.8mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
1.8mm
81Y6052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.236
10+
$0.202
25+
$0.200
50+
$0.189
100+
$0.178
More Pricing...
Total:$1.18
Min: 5 / Mult: 5
Total:$1.18
Min: 5 / Mult: 5
1µH
-
Shielded
-
-
3.8A
DFE252012P Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.042ohm
± 20%
2.5mm
-
2mm
1.2mm
50AC8090

RoHS

Each
1+
$2.070
10+
$1.990
25+
$1.960
50+
$1.930
100+
$1.780
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
1µH
7.4A
Shielded
-
-
9.6A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
-
-
0.0135ohm
± 20%
4.1mm
-
4.1mm
3.1mm
65AC4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.860
25+
$1.770
50+
$1.690
100+
$1.600
Total:$2.37
Min: 1 / Mult: 1
1µH
20A
Shielded
-
-
23A
SRP6050CA Series
-
6.6mm x 6.4mm x 4.8mm
-
-
-
4520µohm
± 20%
6.6mm
-
6.4mm
4.8mm
87X9913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.750
25+
$1.690
50+
$1.640
100+
$1.560
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
1µH
2.8A
Shielded
-
-
4.9A
WE-MAPI Series
-
2.5mm x 2mm x 1.2mm
-
-
-
60mohm
± 20%
2.5mm
-
2mm
1.2mm
74AC1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
250+
$0.463
500+
$0.420
1000+
$0.385
5000+
$0.354
Total:$0.60
Min: 1 / Mult: 1
1µH
6.5A
Shielded
-
-
8A
MC SDRH73B Series
-
7.3mm x 7.3mm x 3.55mm
-
-
-
0.0109ohm
± 20%
7.3mm
-
7.3mm
3.55mm
80AH9713

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.660
25+
$1.590
50+
$1.530
100+
$1.450
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
1µH
16.2A
Shielded
-
-
21A
MPL-AL Series
-
-
-
-
-
4.6mohm
± 20%
6.6mm
-
6.4mm
4.8mm
92AH6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.140
25+
$1.130
50+
$1.070
Total:$1.30
Min: 1 / Mult: 1
1µH
9.4A
Shielded
-
-
10A
SRR1260 Series
-
12.5mm x 12.5mm x 6mm
-
-
-
7800µohm
± 30%
12.5mm
-
12.5mm
6mm
28AH6415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.497
25+
$0.473
50+
$0.449
100+
$0.426
More Pricing...
Total:$2.92
Min: 5 / Mult: 5
1µH
5.13A
Shielded
-
-
6.11A
VLS-HBX Series
-
3mm x 3mm x 1.2mm
-
-
-
0.047ohm
± 20%
3mm
-
3mm
1.2mm
62AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.502
10+
$0.422
25+
$0.401
50+
$0.381
100+
$0.360
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
1µH
5.14A
Shielded
-
-
9.85A
ASPI-6045T Series
-
6mm x 6mm x 4.5mm
-
-
-
0.014ohm
± 30%
6mm
-
6mm
4.5mm
78R5667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
10+
$0.902
25+
$0.874
50+
$0.847
100+
$0.819
More Pricing...
Total:$4.72
Min: 5 / Mult: 5
1µH
750mA
Unshielded
-
-
3.2A
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
100mohm
± 20%
3.2mm
-
2.5mm
2mm
64T2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.371
25+
$0.341
50+
$0.324
100+
$0.305
Total:$0.46
Min: 1 / Mult: 1
1µH
4.2A
Shielded
-
-
8.5A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0139ohm
± 30%
6mm
-
6mm
4.5mm
67X4658

RoHS

Each (Supplied on Cut Tape)
1+
$0.316
10+
$0.272
25+
$0.259
50+
$0.245
100+
$0.231
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
Total:$23.10
Min: 100 / Mult: 1
1µH
3.5A
Semishielded
-
-
3.9A
SRN2512 Series
-
2.5mm x 2mm x 1.2mm
-
-
-
0.057ohm
± 20%
2.5mm
-
2mm
1.2mm
45Y5423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.218
25+
$0.217
50+
$0.202
100+
$0.187
More Pricing...
Total:$1.31
Min: 5 / Mult: 5
1µH
2.05A
Shielded
-
-
2.3A
LQH32PN_N0 Series
-
-
1210 [3225 Metric]
-
1210 [3225 Metric]
0.045ohm
± 30%
3.2mm
-
2.5mm
1.55mm
90W0875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.110
25+
$1.100
50+
$1.030
100+
$0.962
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
1µH
12A
Shielded
-
-
13.5A
SRP6540 Series
-
7.2mm x 6.5mm x 4mm
-
-
-
7200µohm
± 20%
7.2mm
-
6.5mm
4mm
96Y9708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.843
25+
$0.782
50+
$0.719
100+
$0.654
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
-
-
13.8A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
-
-
0.0082ohm
± 30%
8mm
-
8mm
3.7mm
80AH9774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.423
25+
$0.418
50+
$0.389
100+
$0.360
More Pricing...
Total:$2.48
Min: 5 / Mult: 5
1µH
6.3A
Semishielded
-
-
7.5A
MPL-SE Series
-
4mm x 4mm x 3mm
-
-
-
0.015ohm
± 20%
4mm
-
4mm
3mm
80AH9782

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
Total:$0.64
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
-
-
10.5A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
11mohm
± 20%
4.9mm
-
4.9mm
4mm
92AH6109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.941
Total:$1.12
Min: 1 / Mult: 1
1µH
7A
Shielded
-
-
8A
SRU1028 Series
-
10mm x 10mm x 2.8mm
-
-
-
4900µohm
± 30%
10mm
-
10mm
2.8mm
26AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.794
10+
$0.703
25+
$0.621
50+
$0.525
100+
$0.449
More Pricing...
Total:$3.97
Min: 5 / Mult: 5
1µH
2.7A
Shielded
-
-
3.3A
DFE21CCN_EL Series
-
0805 [2012 Metric]
-
-
0805 [2012 Metric]
0.06ohm
± 20%
2mm
-
1.2mm
0.8mm
1-25 of 743 items
of 30 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK