Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040-1R0Y
Newark Part No.61T9899
Product RangeSRN8040 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.368 |
2000+ | $0.357 |
4000+ | $0.357 |
6000+ | $0.356 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$368.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-1R0Y
Newark Part No.61T9899
Product RangeSRN8040 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Product RangeSRN8040 Series
Saturation Current (Isat)11A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max0.01ohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
11A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
7.8A
Product Range
SRN8040 Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.01ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRN8040-1R0Y
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate