0
0 Items$0.00

Unshielded SMD Power Inductors :

1,877 Products Found
Find a huge range of Unshielded SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as Shielded, Unshielded, Semishielded & Wirewound SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Multicomp Pro, Coilcraft & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.697
25+$0.614
100+$0.540
250+$0.450
500+$0.379
More Pricing...
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.385
100+$0.327
250+$0.320
500+$0.314
More Pricing...
220µH
350mA
Unshielded
-
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.952
100+$0.872
250+$0.773
500+$0.690
More Pricing...
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.385
100+$0.339
250+$0.280
500+$0.263
More Pricing...
27µH
1A
Unshielded
-
-
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
74AC1319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.583
25+$0.512
100+$0.450
250+$0.376
500+$0.316
More Pricing...
15µH
1.05A
Unshielded
-
-
-
MC SDC0503 Series
-
5mm x 4.8mm x 3mm
-
-
-
0.19ohm
± 20%
5mm
-
4.8mm
3mm
74AC1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.692
25+$0.609
100+$0.536
250+$0.447
500+$0.376
More Pricing...
10µH
2.3A
Unshielded
-
-
3.2A
MC SDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
70mohm
± 20%
8mm
-
7.8mm
5.3mm
04P1895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.533
25+$0.452
100+$0.380
250+$0.354
500+$0.327
More Pricing...
22µH
760mA
Unshielded
-
-
1.2A
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
-
-
0.38ohm
± 20%
4.5mm
-
4mm
3.2mm
97Y9374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.539
25+$0.484
100+$0.443
250+$0.393
500+$0.351
More Pricing...
100µH
720mA
Unshielded
-
-
-
MC SD75 Series
-
7.8mm x 7mm x 5mm
-
-
-
400mohm
± 10%
7.8mm
-
7mm
5mm
83T0038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.945
25+$0.674
100+$0.607
250+$0.574
500+$0.480
More Pricing...
33µH
2.6A
Unshielded
-
-
5A
SDR1105 Series
-
11.1mm x 10mm x 4.8mm
-
-
-
100mohm
± 10%
11.1mm
-
10mm
4.8mm
04P1887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.533
25+$0.452
100+$0.380
250+$0.360
500+$0.341
More Pricing...
1µH
3.8A
Unshielded
-
-
5.5A
SDR0403 Series
-
-
-
-
-
0.033ohm
± 20%
4.5mm
-
4mm
3.2mm
23T1115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.568
25+$0.477
100+$0.402
250+$0.394
500+$0.386
More Pricing...
10µH
2.3A
Unshielded
-
-
3.2A
SDR0805 Series
-
7.8mm x 7.8mm x 5.3mm
-
-
-
70mohm
± 20%
7.8mm
-
7.8mm
5.3mm
74AC1299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.853
25+$0.767
100+$0.701
250+$0.622
500+$0.554
More Pricing...
33µH
3A
Unshielded
-
-
-
MC BF Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.066ohm
± 20%
18.54mm
-
15.24mm
7.11mm
71AC4844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.839
25+$0.691
100+$0.568
250+$0.485
500+$0.438
More Pricing...
27µH
3.3A
Unshielded
-
-
5.5A
SDR1307 Series
-
13mm x 13mm x 7mm
-
-
-
60mohm
± 20%
13mm
-
13mm
7mm
61J8154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.532
25+$0.445
100+$0.375
250+$0.349
500+$0.341
More Pricing...
12µH
1.4A
Unshielded
-
-
1.9A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.12ohm
± 20%
5.8mm
-
5.8mm
4.8mm
61J8316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.802
25+$0.670
100+$0.564
250+$0.552
500+$0.542
More Pricing...
220µH
700mA
Unshielded
-
-
800mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
75R0098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.642
25+$0.576
100+$0.528
250+$0.467
500+$0.418
More Pricing...
470µH
420mA
Unshielded
-
-
-
MCSD105 Series
-
10.2mm x 9mm x 5.4mm
-
-
-
1.48ohm
± 10%
10.2mm
-
9mm
5.4mm
06X7143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.458
25+$0.383
100+$0.324
250+$0.318
500+$0.312
More Pricing...
560µH
180mA
Unshielded
-
-
260mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
4ohm
± 10%
5.8mm
-
5.8mm
4.8mm
18AH4688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.484
25+$0.434
100+$0.396
250+$0.350
500+$0.312
More Pricing...
10µH
1.8A
Unshielded
-
-
1.8A
NPI_C Series
-
5.8mm x 5.2mm x 4.5mm
-
-
-
90mohm
± 20%
5.8mm
-
5.2mm
4.5mm
08P2706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.530
25+$2.430
100+$2.090
250+$2.020
500+$1.880
More Pricing...
100µH
2A
Unshielded
-
-
3A
WE-PD4 Series
-
22mm x 15mm x 7mm
-
-
-
0.202ohm
± 10%
22mm
-
15mm
7mm
75R0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.200
25+$1.070
100+$0.985
250+$0.873
500+$0.779
More Pricing...
3mH
400mA
Unshielded
-
-
-
MCSD106 Series
-
9mm x 10mm x 6.5mm
-
-
-
7ohm
± 10%
9mm
-
10mm
6.5mm
61J8059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.501
25+$0.421
100+$0.356
250+$0.349
500+$0.341
More Pricing...
10µH
1.3A
Unshielded
-
-
1.6A
SDR0503 Series
-
5mm x 4.8mm x 3mm
-
-
-
130mohm
± 20%
5mm
-
4.8mm
3mm
75R0097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.642
25+$0.576
100+$0.528
250+$0.467
500+$0.418
More Pricing...
47µH
1.53A
Unshielded
-
-
-
MCSD105 Series
-
10.2mm x 9mm x 5.4mm
-
-
-
150mohm
± 10%
10.2mm
-
9mm
5.4mm
63W2231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.583
25+$0.512
100+$0.450
250+$0.376
500+$0.316
More Pricing...
220µH
350mA
Unshielded
-
-
-
MC SD54 Series
-
5.8mm x 5.2mm x 4.5mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.2mm
4.5mm
97AC7264

RoHS

Date/Lot Code

Each
1+$1.370
25+$1.200
100+$0.998
250+$0.918
500+$0.891
More Pricing...
12µH
800mA
Unshielded
-
-
1.4A
RLS-126 Series
-
4.5mm x 3.2mm x 2.6mm
-
-
-
0.42ohm
± 20%
4.5mm
-
3.2mm
2.6mm
20T0835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.725
25+$0.651
100+$0.596
250+$0.528
500+$0.471
More Pricing...
4.7µH
1.5A
Unshielded
-
-
-
MCPD Series
-
6.6mm x 4.45mm x 2.92mm
-
-
-
90mohm
± 20%
6.6mm
-
4.45mm
2.92mm
1-25 of 1877 items
of 76 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK