Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-221KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel63W2231RL
Cut Tape63W2231
Product RangeMC SD54 Series
Your Part Number
2,168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.583 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 25+ | $0.512 |
| 100+ | $0.450 |
| 250+ | $0.376 |
| 500+ | $0.316 |
| 1000+ | $0.267 |
| 2500+ | $0.222 |
| 5000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD54-221KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel63W2231RL
Cut Tape63W2231
Product RangeMC SD54 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeMC SD54 Series
Inductor Case / Package-
DC Resistance Max1.57ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Product Range
MC SD54 Series
DC Resistance Max
1.57ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for MCSD54-221KU
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
