Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-100MLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2298
Re-Reel23T1115RL
Cut Tape23T1115
Product RangeSDR0805 Series
Your Part Number
1,213 In Stock
5,860 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.558 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.558 |
| 25+ | $0.468 |
| 100+ | $0.395 |
| 250+ | $0.386 |
| 500+ | $0.379 |
| 1000+ | $0.371 |
| 2500+ | $0.363 |
| 5000+ | $0.355 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.435 |
| 2000+ | $0.426 |
| 3000+ | $0.399 |
| 5000+ | $0.377 |
| 10000+ | $0.356 |
| 25000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-100MLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2298
Re-Reel23T1115RL
Cut Tape23T1115
Product RangeSDR0805 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max70mohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.2A
Product Range
SDR0805 Series
DC Resistance Max
70mohm
Product Length
7.8mm
Product Height
5.3mm
Alternatives for SDR0805-100ML
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
