SDR0805 Series SMD Power Inductors:
41 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.511 | 1.2mH | 170mA | Unshielded | 280mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 6.8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.584 10+ $0.500 25+ $0.490 50+ $0.479 100+ $0.469 More Pricing... | 68µH | 850mA | Unshielded | 1.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.3ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.542 10+ $0.462 25+ $0.460 50+ $0.448 100+ $0.436 | 680µH | 280mA | Unshielded | 420mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 2.8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.373 2000+ $0.371 4000+ $0.370 6000+ $0.369 | 68µH | 850mA | Unshielded | 1.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.3ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.655 10+ $0.556 25+ $0.539 50+ $0.511 100+ $0.481 | 1mH | 210mA | Unshielded | 340mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 4.5ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.658 10+ $0.553 25+ $0.459 | 330µH | 400mA | Unshielded | 580mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.26ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.658 10+ $0.553 25+ $0.467 50+ $0.466 100+ $0.463 More Pricing... | 22µH | 1.5A | Unshielded | 2.3A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.11ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.679 10+ $0.562 25+ $0.534 50+ $0.505 100+ $0.477 | 470µH | 340mA | Unshielded | 500mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.96ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.658 10+ $0.553 25+ $0.524 50+ $0.497 100+ $0.469 More Pricing... | 6.8µH | 3.2A | Unshielded | 4.1A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.04ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.616 10+ $0.553 25+ $0.524 50+ $0.497 100+ $0.469 More Pricing... | 33µH | 1.2A | Unshielded | 1.9A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.14ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.668 10+ $0.562 25+ $0.561 50+ $0.519 | 2.7mH | 120mA | Unshielded | 180mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 11.8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.658 10+ $0.553 25+ $0.524 50+ $0.497 100+ $0.469 More Pricing... | 150µH | 580mA | Unshielded | 850mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.68ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.377 2000+ $0.372 4000+ $0.363 6000+ $0.352 10000+ $0.344 | 470µH | 340mA | Unshielded | 500mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.96ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.668 10+ $0.562 25+ $0.561 50+ $0.519 100+ $0.476 More Pricing... | 560µH | 300mA | Unshielded | 460mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 2.5ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.373 2000+ $0.369 | 330µH | 400mA | Unshielded | 580mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 1.26ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.346 2000+ $0.333 | 33µH | 1.2A | Unshielded | 1.9A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.14ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 10+ $0.513 25+ $0.485 | 27µH | 1.3A | Unshielded | 2.1A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.12ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
59AM3123 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.700 10+ $0.588 25+ $0.533 50+ $0.516 100+ $0.499 More Pricing... | 47µH | 1A | Unshielded | 1.6A | SDR0805 Series | - | 0.2ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | |||||
59AM3122 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.689 10+ $0.579 25+ $0.549 50+ $0.521 100+ $0.491 More Pricing... | 4.7µH | 3.7A | Unshielded | 5A | SDR0805 Series | - | 0.03ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | |||||
59AM3121 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.689 10+ $0.579 25+ $0.543 50+ $0.506 100+ $0.470 More Pricing... | 3.3µH | 4.5A | Unshielded | 6.3A | SDR0805 Series | - | 0.02ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.679 10+ $0.567 25+ $0.539 50+ $0.510 100+ $0.481 | 10µH | 2.3A | Unshielded | 3.2A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 70mohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.655 10+ $0.554 25+ $0.543 50+ $0.511 100+ $0.478 More Pricing... | 1.5mH | 150mA | Unshielded | 260mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 8ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.508 10+ $0.459 25+ $0.428 50+ $0.423 100+ $0.417 More Pricing... | 100µH | 720mA | Unshielded | 1.1A | SDR0805 Series | - | 0.45ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.655 10+ $0.550 25+ $0.521 50+ $0.494 100+ $0.466 More Pricing... | 18µH | 1.6A | Unshielded | 2.6A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 100mohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.687 10+ $0.564 25+ $0.530 50+ $0.498 | 5.6µH | 3.5A | Unshielded | 4.6A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.04ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||