Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-680KL
Newark Part No.23T1133
Product RangeSDR0805 Series
Your Part Number
Technical Datasheet
1,718 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 10+ | $0.512 |
| 25+ | $0.502 |
| 50+ | $0.493 |
| 100+ | $0.483 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-680KL
Newark Part No.23T1133
Product RangeSDR0805 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Product RangeSDR0805 Series
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
0.3ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.3A
Product Range
SDR0805 Series
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR0805-680KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability