850mA SMD Power Inductors:

72 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.570
25+
$1.520
50+
$1.460
100+
$1.400
More Pricing...
Total:$1.59
Min: 1 / Mult: 1
150µH
850mA
Shielded
750mA
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.68ohm
± 30%
10mm
10mm
2.8mm
85AH8326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.390
25+
$2.350
50+
$2.300
100+
$2.210
More Pricing...
Total:$12.15
Min: 5 / Mult: 5
6.8µH
850mA
Shielded
1.55A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.648ohm
± 30%
2.5mm
2mm
1mm
75X1098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.310
25+
$1.240
50+
$1.180
100+
$1.150
More Pricing...
Total:$6.85
Min: 5 / Mult: 5
6.8µH
850mA
Semishielded
1A
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
300mohm
± 20%
2.5mm
2mm
1.2mm
76AH5476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.282
10+
$0.241
25+
$0.228
50+
$0.217
100+
$0.204
More Pricing...
Total:$1.41
Min: 5 / Mult: 5
6.8µH
850mA
Semishielded
850mA
LQH32PN_N0 Series
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
0.288ohm
± 30%
3.2mm
2.5mm
1.55mm
23T1133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.599
10+
$0.512
25+
$0.502
50+
$0.493
100+
$0.483
Total:$0.60
Min: 1 / Mult: 1
Total:$48.30
Min: 100 / Mult: 1
68µH
850mA
Unshielded
1.3A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
92AH7114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.390
25+
$2.350
50+
$2.300
100+
$2.210
More Pricing...
Total:$2.43
Min: 1 / Mult: 1
10µH
850mA
Shielded
2A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
0.513ohm
± 20%
3mm
3mm
1.5mm
08P2876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.130
25+
$2.020
50+
$1.900
100+
$1.840
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
47µH
850mA
Shielded
740mA
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
600mohm
± 25%
6.2mm
5.9mm
3.3mm
08P2461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.780
25+
$1.480
50+
$1.180
100+
$1.140
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
4.7µH
850mA
Shielded
700mA
WE-TPC Series
2.8mm x 2.8mm x 1.1mm
-
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
29AJ4380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.500
25+
$1.410
50+
$1.350
100+
$1.290
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
150µH
850mA
Shielded
900mA
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.32ohm
± 20%
10.4mm
10.4mm
4.8mm
80AH2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.890
25+
$0.816
50+
$0.746
100+
$0.685
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
4.7µH
850mA
Unshielded
850mA
LQW32FT_0H Series
3.2mm x 2.5mm x 2.3mm
-
0.28ohm
± 20%
3.2mm
2.5mm
2.3mm
31AC7053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.856
25+
$0.817
50+
$0.780
100+
$0.741
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
82µH
850mA
Shielded
350mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.48ohm
± 20%
4.8mm
4.8mm
2.8mm
38AC2309

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.384
Total:$384.00
Min: 1000 / Mult: 1000
68µH
850mA
Unshielded
1.3A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
08P2885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.830
25+
$2.740
50+
$2.660
100+
$2.580
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
47µH
850mA
Shielded
1A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.36ohm
± 20%
7.3mm
7.3mm
3.2mm
87X9512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.060
25+
$0.948
50+
$0.926
100+
$0.904
Total:$1.26
Min: 1 / Mult: 1
100µH
850mA
Shielded
800mA
SRU1028A Series
10mm x 10mm x 2.8mm
-
0.47ohm
± 30%
10mm
10mm
2.8mm
12X8979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.460
25+
$1.420
50+
$1.380
100+
$1.300
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
10µH
850mA
Shielded
2A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.513ohm
± 20%
3mm
3mm
1.5mm
38K0059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.360
25+
$1.250
50+
$1.190
100+
$1.170
More Pricing...
Total:$7.95
Min: 5 / Mult: 5
33µH
850mA
Shielded
720mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.23ohm
± 20%
6.3mm
6.3mm
3mm
76T4726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.120
25+
$1.060
50+
$0.998
100+
$0.944
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
470µH
850mA
Shielded
1.68A
DR Series
12.5mm x 12.5mm x 8mm
-
-
± 20%
12.5mm
12.5mm
8mm
75X1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.480
25+
$1.410
50+
$1.340
100+
$1.290
More Pricing...
Total:$7.75
Min: 5 / Mult: 5
15µH
850mA
Semishielded
1.2A
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.21ohm
± 20%
4mm
4mm
1.8mm
06X7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.948
25+
$0.901
Total:$1.13
Min: 1 / Mult: 1
560µH
850mA
Unshielded
1.3A
SDR1307 Series
13mm x 13mm x 7mm
-
0.88ohm
± 10%
13mm
13mm
7mm
94Y3543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.415
25+
$0.411
50+
$0.388
100+
$0.365
Total:$0.50
Min: 1 / Mult: 1
120µH
850mA
Semishielded
1.2A
SRN6045TA Series
-
-
500mohm
± 20%
6mm
6mm
4.2mm
57AC3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.849
25+
$0.843
50+
$0.784
Total:$1.00
Min: 1 / Mult: 1
Total:$78.40
Min: 100 / Mult: 1
56µH
850mA
Shielded
900mA
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
-
0.202ohm
± 30%
6.8mm
6.8mm
3.8mm
50AC8062

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.460
25+
$1.390
50+
$1.320
100+
$1.050
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
330µH
850mA
Semishielded
1.12A
WE-LQS Series
8mm x 8mm x 6.5mm
-
0.698ohm
± 20%
8mm
8mm
6.5mm
43AC9504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.276
25+
$0.262
50+
$0.248
100+
$0.235
More Pricing...
Total:$1.64
Min: 5 / Mult: 5
3.3µH
850mA
Semishielded
850mA
SRN2009T Series
2mm x 1.6mm x 0.95mm
0806 [2016 Metric]
0.25ohm
± 20%
2mm
1.6mm
0.95mm
92AH7098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.650
25+
$2.570
50+
$2.480
100+
$2.400
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
47µH
850mA
Shielded
1A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.36ohm
± 20%
7.3mm
7.3mm
3.2mm
75AJ2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.389
25+
$0.371
50+
$0.352
Total:$2.12
Min: 5 / Mult: 5
4.7µH
850mA
Shielded
250mA
WE-PMI Series
2mm x 1.2mm x 1mm
-
0.3125ohm
± 20%
2mm
1.2mm
1mm
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK