Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464G4154M000
Newark Part No.29AJ4380
Product RangeB82464G4 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.500 |
| 25+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.290 |
| 250+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464G4154M000
Newark Part No.29AJ4380
Product RangeB82464G4 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeB82464G4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
B82464G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
900mA
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
0.32ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability