Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.460 |
| 25+ | $1.420 |
| 50+ | $1.380 |
| 100+ | $1.300 |
| 250+ | $1.250 |
| 500+ | $1.210 |
Product Information
Product Overview
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
10µH
Shielded
WE-MAPI Series
-
± 20%
3mm
No SVHC (25-Jun-2025)
850mA
2A
3mm x 3mm x 1.5mm
0.513ohm
3mm
1.5mm
Alternatives for 74438335100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate