Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335100
Newark Part No.92AH7114
Product RangeWE-MAIA Series
Technical Datasheet
1,915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335100
Newark Part No.92AH7114
Product RangeWE-MAIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.513ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
2A
Product Range
WE-MAIA Series
DC Resistance Max
0.513ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability