Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-681KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1134RL
Cut Tape23T1134
Product RangeSDR0805 Series
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.792 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 25+ | $0.638 |
| 100+ | $0.531 |
| 250+ | $0.506 |
| 500+ | $0.490 |
| 1000+ | $0.417 |
| 2500+ | $0.403 |
| 5000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-681KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1134RL
Cut Tape23T1134
Product RangeSDR0805 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Saturation Current (Isat)420mA
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max2.8ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
280mA
Saturation Current (Isat)
420mA
Product Range
SDR0805 Series
DC Resistance Max
2.8ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Alternatives for SDR0805-681KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
