280mA SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.620
25+
$2.510
50+
$2.410
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
1.2mH
280mA
Unshielded
280mA
WE-PD2 HV Series
7.8mm x 7mm x 5mm
-
4.5ohm
± 10%
7.8mm
7mm
5mm
24AJ1040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.369
25+
$0.325
50+
$0.316
100+
$0.307
More Pricing...
Min: 1 / Mult: 1
220µH
280mA
Semishielded
330mA
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
3.78ohm
± 20%
4mm
4mm
1.65mm
65AC4131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.010
25+
$0.928
50+
$0.845
Min: 1 / Mult: 1
390µH
280mA
Shielded
170mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
2.38ohm
± 20%
5mm
5mm
2.8mm
01AC4826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
10+
$0.682
25+
$0.601
50+
$0.585
100+
$0.570
More Pricing...
Min: 5 / Mult: 5
220µH
280mA
Shielded
380mA
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
-
2.53ohm
± 20%
5.3mm
5mm
2.7mm
23T1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.587
25+
$0.577
50+
$0.540
100+
$0.503
More Pricing...
Min: 1 / Mult: 1
680µH
280mA
Unshielded
420mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
2.8ohm
± 10%
7.8mm
7.8mm
5.3mm
06X7744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.530
25+
$1.300
50+
$1.270
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
4.7mH
280mA
Shielded
300mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
9.6ohm
± 10%
12.7mm
12.7mm
8.5mm
06X7058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
10+
$0.389
Min: 5 / Mult: 5
82µH
280mA
Unshielded
300mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
2.1ohm
± 10%
3mm
2.8mm
2.5mm
65AH3766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.307
25+
$0.292
50+
$0.278
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
220µH
280mA
Shielded
300mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
2.96ohm
± 20%
4mm
4mm
1.8mm
75AJ2599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.712
25+
$0.691
50+
$0.669
100+
$0.648
More Pricing...
Min: 5 / Mult: 5
68µH
280mA
Semishielded
300mA
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
2.4ohm
± 20%
2.5mm
2mm
1.2mm
49X9661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.860
25+
$1.790
50+
$1.710
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
680µH
280mA
Shielded
190mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
2.2ohm
± 20%
6mm
6mm
3.5mm
49X9598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
470µH
280mA
Shielded
134mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
2.8ohm
± 20%
4.8mm
4.8mm
2.9mm
78AK0500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
250+
$0.161
More Pricing...
Min: 1 / Mult: 1
100µH
280mA
Semishielded
420mA
SRN4018BTA Series
-
-
1.45ohm
± 20%
4mm
4mm
1.6mm
18AM6899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$3.120
25+
$2.920
50+
$2.710
100+
$2.500
Min: 1 / Mult: 1
15µH
280mA
Shielded
430mA
SRF3015 Series
-
-
1.9ohm
± 30%
3.3mm
3.3mm
1.4mm
54AK7421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.363
25+
$0.343
50+
$0.322
100+
$0.302
More Pricing...
Min: 1 / Mult: 1
220µH
280mA
Semishielded
330mA
LQH44PN_PR Series
1515 [4040 Metric]
1515 [4040 Metric]
3.78ohm
± 20%
4mm
4mm
1.65mm
58AK2155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.820
10+
$4.650
25+
$4.390
50+
$4.130
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
6.8mH
280mA
Shielded
380mA
WE-PD HV Series
-
-
9.6ohm
± 20%
12mm
12mm
10.5mm
61J8373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.571
Min: 800 / Mult: 800
680µH
280mA
Unshielded
650mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
2.25ohm
± 10%
9.8mm
9.8mm
5.8mm
06X7704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.956
25+
$0.911
Min: 1 / Mult: 1
560µH
280mA
Shielded
420mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
1.8ohm
± 10%
12.7mm
10mm
5.2mm
44AC1978

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.220
6000+
$0.211
12000+
$0.204
Min: 3000 / Mult: 3000
220µH
280mA
Semishielded
300mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
3.552ohm
± 20%
4mm
4mm
1.8mm
06X7662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.450
25+
$1.300
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
560µH
280mA
Shielded
350mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
2.7ohm
± 15%
10mm
9.5mm
6mm
83T6074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 2500 / Mult: 2500
150µH
280mA
Unshielded
-
2700 Series
9mm x 7.7mm x 1.65mm
-
2ohm
± 20%
9mm
7.7mm
1.65mm
83T6069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 3500 / Mult: 3500
68µH
280mA
Unshielded
-
2700T Series
6.45mm x 5.4mm x 1mm
-
2.5ohm
± 20%
6.45mm
5.4mm
1mm
74R9865

RoHS

Each
Pricing is unavailable. Please contact customer services.
1mH
280mA
Shielded
-
MCBF Series
12.95mm x 9.5mm x 5.2mm
-
10.3ohm
± 10%
12.95mm
9.5mm
5.2mm
24AC5739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.930
Min: 1000 / Mult: 1000
560µH
280mA
Shielded
310mA
WE-PD Series
-
-
3.62ohm
± 20%
7.3mm
7.3mm
4.5mm
29AH6516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.694
250+
$0.545
500+
$0.495
1000+
$0.455
5000+
$0.420
Min: 5 / Mult: 5
680µH
280mA
Unshielded
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
-
2.25ohm
± 10%
10mm
9.8mm
5.8mm
49X9475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
150µH
280mA
Shielded
290mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
-
2ohm
± 20%
3.9mm
3.9mm
1.7mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK