Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27T683CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83T6069
Product Range2700T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $1.850 |
| 7000+ | $1.750 |
| 10500+ | $1.610 |
| 17500+ | $1.460 |
| 35000+ | $1.330 |
| 87500+ | $1.140 |
| 175000+ | $1.000 |
| 350000+ | $0.981 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$6,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27T683CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83T6069
Product Range2700T Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2700T Series
Power Inductor Case6.45mm x 5.4mm x 1mm
DC Resistance Max2.5ohm
Inductance Tolerance± 20%
Product Length6.45mm
Product Width5.4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
2700T Series
DC Resistance Max
2.5ohm
Product Length
6.45mm
Product Height
1mm
RMS Current (Irms)
280mA
Saturation Current (Isat)
-
Power Inductor Case
6.45mm x 5.4mm x 1mm
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
